TCAN1164DMTRQ1

Texas Instruments
595-TCAN1164DMTRQ1
TCAN1164DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD sy stem basis chip wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1164
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
8 Mb/s
1 Driver
1 Receiver
5.5 V
28 V
- 45 C
+ 150 C
70 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1162EVM
Interface Type: CAN FD
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 82 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN1164-Q1 Automotive CAN FD SBCs

Texas Instruments TCAN1164-Q1 Automotive CAN FD System Basis Chips (SBCs) are high-speed Controller Area Network (CAN) system basis chips that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The transceiver supports both classical CAN and CAN FD networks up to eight megabits per second (Mbps) (TCAN1164-Q1) or 5Mbps (TCAN1164T-Q1).

In Stock: 5.128

Stock:
5.128 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,98 € 1,98 €
1,47 € 14,70 €
1,34 € 33,50 €
1,20 € 120,00 €
1,14 € 285,00 €
1,09 € 545,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 3000)
0,963 € 2.889,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.