TCAN1145DMTRQ1

Texas Instruments
595-TCAN1145DMTRQ1
TCAN1145DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD tr ansceiver with part

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1145
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
5 Mb/s
1 Driver
1 Receiver
4.5 V
28 V
- 40 C
+ 150 C
120 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Interface Type: CAN, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 28 V
Output Type: Differential
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 85 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN114x-Q1 High-Speed CAN FD Transceivers

Texas Instruments TCAN114x-Q1 High-Speed CAN FD Transceivers support data rates up to 5 Mbps. The devices are configured using a serial peripheral interface (SPI) for access to full functionality. The TCAN114x-Q1 supports nominal processor IO voltages from 1.8V to 5V by applying the appropriate voltage to the VIO pin, allowing lower power processors to be used.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
3.000
Expected 9/10/2026
6.000
Expected 10/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
1,94 € 19,40 €
1,77 € 44,25 €
1,59 € 159,00 €
1,51 € 377,50 €
1,48 € 740,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
1,31 € 7.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.