TCAN1057AVDRBRQ1

Texas Instruments
595-TCAN1057AVDRBRQ1
TCAN1057AVDRBRQ1

Mfr.:

Description:
CAN Interface IC Enhanced automotive CAN transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1057A
High Speed
SMD/SMT
SON-8
9.2 kb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
45 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1042DEVM
Interface Type: CAN
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 120 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.384

Stock:
1.384
Can Dispatch Immediately
On Order:
9.000
Expected 9/22/2026
15.000
Expected 11/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,745 € 7,45 €
0,673 € 16,83 €
0,595 € 59,50 €
0,558 € 139,50 €
0,535 € 267,50 €
0,524 € 524,00 €
Full Reel (Order in multiples of 3000)
0,487 € 1.461,00 €
0,476 € 2.856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.