TCAN1048AVDRQ1

Texas Instruments
595-TCAN1048AVDRQ1
TCAN1048AVDRQ1

Mfr.:

Description:
CAN Interface IC Enhanced Automotive dual CAN transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1048AV
CAN FD Transceiver
SMD/SMT
SOIC-14
2 Driver
2 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
170 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: CAN FD
Isolation Type: Non Isolated
Pd - Power Dissipation: 120 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns, 81 ns
Protocol Supported: CAN FD
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN1046V-Q1/TCAN1048V-Q1 Automotive Transceivers

Texas Instruments TCAN1046V-Q1 and TCAN1048V-Q1 Automotive High-Speed Dual CAN Transceivers meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1046V-Q1 and TCAN1048V-Q1 transceivers support classical CAN and CAN FD networks up to 5Mbps. The TCAN1046V-Q1 and TCAN1048V-Q1 include internal logic level translation via the VIO terminal to allow interfacing the transceiver IOs directly to 1.8V, 2.5V, 3.3V, or 5V logic IOs.

In Stock: 11.786

Stock:
11.786 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,53 € 15,30 €
1,47 € 36,75 €
1,32 € 132,00 €
1,24 € 310,00 €
1,20 € 600,00 €
1,16 € 1.160,00 €
Full Reel (Order in multiples of 2500)
1,03 € 2.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.