TCAN1044ADRQ1

Texas Instruments
595-TCAN1044ADRQ1
TCAN1044ADRQ1

Mfr.:

Description:
CAN Interface IC Enhanced automotive CAN transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1044A
High Speed CAN FD Transceiver
SMD/SMT
SOIC-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
49 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 120 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 81 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4.917

Stock:
4.917
Can Dispatch Immediately
On Order:
5.000
Expected 10/5/2026
12.500
Expected 10/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,646 € 6,46 €
0,584 € 14,60 €
0,514 € 51,40 €
0,482 € 120,50 €
0,462 € 231,00 €
0,449 € 449,00 €
Full Reel (Order in multiples of 2500)
0,427 € 1.067,50 €
0,416 € 2.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.