TCA6408ARSVR

Texas Instruments
595-TCA6408ARSVR
TCA6408ARSVR

Mfr.:

Description:
Interface - I/O Expanders Lo-Vltg 8B I2C & SMB us I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA6408A
SMD/SMT
UQFN-16
I2C, Serial, SMBus
8 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin, Reset Pin
Logic Family: TCA6408A
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TCA6408A/TCA6408-Q1 I2C & SMBus I/O Expander

Texas Instruments TCA6408A/TCA6408-Q1 I2C & SMBus I/O Expander provides 8-bits of general-purpose parallel input/output (I/O) expansion. This can be done for two-line bidirectional I2C bus or SMBus protocol. These can operate with a power supply voltage ranging from 1.65V to 5.5V. This is done on both the I2C bus side (VCCI) and on the P-port side (VCCP). The TCA6408A can interface with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply levels are dropping down to conserve power. In contrast to the dropping power supplies of microprocessors and microcontrollers, some PCB components such as LEDs, remain at a 5V power supply. The device supports both 100kHz (Standard mode) and 400kHz (Fast-mode) clock frequencies. The TCA6408A provides a simple solution when additional I/Os are needed for switches, sensors, pushbuttons, LEDs, fans, and so forth. The TCA6408-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.358
Expected 1/5/2027
78.000
39.000
Expected 1/11/2027
39.000
Expected 1/18/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1190
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,492 € 4,92 €
0,443 € 11,08 €
0,389 € 38,90 €
0,362 € 90,50 €
0,347 € 173,50 €
0,334 € 334,00 €
Full Reel (Order in multiples of 3000)
0,334 € 1.002,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.