TB3R2D

Texas Instruments
595-TB3R2D
TB3R2D

Mfr.:

Description:
Translation - Voltage Levels High-Speed Diff Rece iver A 595-TB3R2DR A 595-TB3R2DR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
PECL to TTL
SOIC-Narrow-16
3.6 V
3 V
TB3R2
3.5 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Input Type: PECL
Moisture Sensitive: Yes
Operating Supply Current: 34 mA
Output Type: TTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 148,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,34 € 25,34 €
20,46 € 204,60 €
18,72 € 468,00 €
17,93 € 2.151,60 €
17,55 € 4.914,00 €
17,36 € 9.027,20 €
3.000 Quote