TAS5756MDCA

Texas Instruments
595-TAS5756MDCA
TAS5756MDCA

Mfr.:

Description:
Audio Amplifiers Dgtl Input CloseLoop Class-D Amp A 595-T A 595-TAS5756MDCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
28 W
0.006 %
HTSSOP-48
8 Ohms
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5756M
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 320,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
4,94 € 49,40 €
4,42 € 110,50 €
4,12 € 494,40 €
3,96 € 1.108,80 €
3,85 € 2.002,00 €
3,77 € 3.770,00 €
3,67 € 9.248,40 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,44 €
Min:
1

Similar Product

Texas Instruments TAS5756MDCAR
Texas Instruments
Audio Amplifiers Dgtl Input CloseLoop Class-D Amp A 595-T A 595-TAS5756MDCA