TAS5755MDFD

Texas Instruments
595-TAS5755MDFD
TAS5755MDFD

Mfr.:

Description:
Audio Amplifiers 50-W stereo 100-W m ono 8- to 26.4-V d A A 595-TAS5755MDFDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Mono, Stereo
Class-D
19 W, 50 W
0.1 %
HTSSOP-56
2 Ohms, 4 Ohms, 6 Ohms
8 V
26.4 V
0 C
+ 125 C
SMD/SMT
TAS5755M
Tube
Brand: Texas Instruments
Development Kit: TAS5755MEVM
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Operating Supply Current: 49 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 307,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS5755M Digital Input Audio Amplifier

Texas Instruments TAS5755M Digital Input Audio Amplifier is a single-chip flexible digital audio solution with integrated processing. This integrated processing supports 2.1 (2 speakers + subwoofer), 2.0 or stereo (2 speakers), and mono (high power speaker) modes. Its high efficiency, low 80mΩ RDSON, and pad-up package allows the device to output up to 2×50W or 1×100W. TAS5755M leverages two full H-bridges used for each channel in stereo mode. In 2.1 mode, TAS5755M runs two independent speaker channels using two half-bridges while using a full bridge to drive a subwoofer. Finally, in mono mode, TAS5755M supports pre-filter parallel bridge-tied load (PBTL) using only one filter stage to reduce total system size and cost.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
4,21 € 42,10 €
4,20 € 441,00 €
3,67 € 1.027,60 €
3,63 € 1.905,75 €
3,61 € 3.664,15 €
3,59 € 9.046,80 €