TAS5706BPAP

Texas Instruments
595-TAS5706BPAP
TAS5706BPAP

Mfr.:

Description:
Audio Amplifiers 20W Closed-loop I2S Audio Power Amp A 59 A 595-TAS5706BPAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-D
20.6 W
0.05 %
HTQFP-64
8 Ohms
10 V
26 V
0 C
+ 85 C
SMD/SMT
TAS5706B
Tray
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 65 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 160
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 116 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,61 € 14,61 €
11,58 € 115,80 €
10,82 € 270,50 €
9,33 € 933,00 €
9,32 € 2.330,00 €
9,31 € 7.448,00 €
5.600 Quote