TAS5614LADDVR

Texas Instruments
595-TAS5614LADDVR
TAS5614LADDVR

Mfr.:

Description:
Audio Amplifiers 150W St/300W Mono HD Dig-In Pwr Stage A A 595-TAS5614LADDV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
150 W, 300 W
0.03 %
HTSSOP-44
2 Ohms, 4 Ohms
12 V
38 V
0 C
+ 125 C
SMD/SMT
TAS5614LA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 329,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5614LA / TAS5624A Class-D Power Amplifiers

Texas Instruments TAS5614LA / TAS5624A 150W Stereo / 300W Mono Class-D Power Amplifiers are a feature-optimized devices based on the TAS5614A. TI TAS5614LA uses large MOSFETs for improved power efficiency and a novel gate drive scheme for reduced losses in idle and at low output signals leading to reduced heat sink size. The unique pre-clipping output signal can be used to control a Class-G power supply. 

In Stock: 1.694

Stock:
1.694 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,96 € 3,96 €
2,99 € 29,90 €
2,75 € 68,75 €
2,49 € 249,00 €
2,36 € 590,00 €
2,34 € 1.170,00 €
2,19 € 2.190,00 €
Full Reel (Order in multiples of 2000)
2,11 € 4.220,00 €
2,09 € 8.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,91 €
Min:
1

Similar Product

Texas Instruments TAS5614LADDV
Texas Instruments
Audio Amplifiers 150W St/300W Mono HD Dig-In Pwr Stage A A 595-TAS5614LADDVR