TAS5612LADDV

Texas Instruments
595-TAS5612LADDV
TAS5612LADDV

Mfr.:

Description:
Audio Amplifiers 125W St/250W Mono HD Dig-In Pwr Stage A A 595-TAS5612LADDVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
250 W
0.05 %
HTSSOP-44
0 C
+ 125 C
SMD/SMT
TAS5612LA
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Type: Mono, Stereo
Unit Weight: 6,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5612LA / TAS5622A PurePath™ Class-D Power Amps

Texas Instruments TAS5612LA is a feature optimized 125W stereo / 250W mono class-D power amplifier based on the TI TAS5612LA. These amplifiers use large MOSFETs for improved power efficiency and a novel gate drive scheme for reduced losses in idle and at low output signals leading to reduced heat sink size. TAS5622A is a 125W stereo / 250W stereo thermally-enhanced version of the class-D power amplifier based on the TAS5612A using large MOSFETs for improved power efficiency and a novel gate drive scheme for reduced losses in idle and at low output signals leading to reduced heat sink size.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,10 € 8,10 €
6,28 € 62,80 €
5,86 € 146,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,65 €
Min:
1

Similar Product

Texas Instruments TAS5612LADDVR
Texas Instruments
Audio Amplifiers 125W St/250W Mono HD Dig-In Pwr Stage A A 595-TAS5612LADDV