TAS5504APAG

Texas Instruments
595-TAS5504APAG
TAS5504APAG

Mfr.:

Description:
Audio DSPs 4 Ch Digital Audio P WM Processor R 595- R 595-TAS5508CPAG

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
RoHS:  
TQFP-64
3 V
3.6 V
TAS5504A
0 C
+ 70 C
Tray
SMD/SMT
Brand: Texas Instruments
Development Kit: TAS5504-5142V4EVM
Moisture Sensitive: Yes
Product: Digital Audio PWM Processors
Product Type: Audio DSPs
Factory Pack Quantity: 160
Subcategory: Audio ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310035
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,45 € 1.512,00 €