TAS5411QPWPRQ1

Texas Instruments
595-TAS5411QPWPRQ1
TAS5411QPWPRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 8-W 1-c h 4.5- to 18-V anal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
8 W
0.05 %
HTSSOP-16
4 Ohms
4.5 V
18 V
- 40 C
+ 125 C
SMD/SMT
TAS5411
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 20 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 16 mA
Output Current: 2.4 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TAS5411-Q1 Mono Class-D Audio Amplifier

Texas Instruments TAS5411-Q1 Mono Class-D Audio Amplifier that is ideal for use in an automotive emergency call (eCall), telematics, and instrument cluster applications. The device provides up to 8W into 4Ω at less than 10% THD+N from a 14.4-Vdc automotive battery. The wide operating voltage range and excellent efficiency make the device ideal for start-stop support or running from a backup battery when required. The integrated load-dump protection reduces external voltage clamp cost and size, and the onboard load diagnostics report the status of the speaker through I2C.

In Stock: 2.147

Stock:
2.147
Can Dispatch Immediately
On Order:
2.000
Expected 10/29/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,39 € 4,39 €
3,32 € 33,20 €
3,05 € 76,25 €
2,77 € 277,00 €
2,64 € 660,00 €
Full Reel (Order in multiples of 2000)
2,43 € 4.860,00 €
2,33 € 9.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.