TAS3108IADCPG4

595-TAS3108IADCPG4
TAS3108IADCPG4

Mfr.:

Description:
Audio DSPs 8-Channel Audio DSP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HTSSOP-38
3.3 V
3.3 V
TAS3108
0 C
+ 70 C
Tube
SMD/SMT
Brand: Texas Instruments
Development Kit: TAS3108EVM2
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 50
Subcategory: Audio ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310035
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,65 €
Min:
1

Possible Replacement

Texas Instruments TMS320C5532AZHH10
Texas Instruments
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Proc
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.