TAS2770YFFT

Texas Instruments
595-TAS2770YFFT
TAS2770YFFT

Mfr.:

Description:
Audio Amplifiers 20-W digital input 4 .5- to 18-V smart A A 595-TAS2770YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
20 W
0.01 %
DSBGA-30
4 Ohms
1.65 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2770
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS2770EVM-STEREO, TAS2770YFFEVM
Gain: 21 dB
Input Type: Digital
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 6,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2770 Mono Class-D Audio Amplifiers

Texas Instruments TAS2770 Digital Input Mono Class-D Audio Amplifiers with Speaker I/V Sense is designed to drive high peak power efficiently into small loudspeakers. Providing 15.4W of peak power, the TAS2770 uses a 4Ω load while maintaining an 11.6W continuously. The device offers this feature using less than 0.03% THD+N at a battery voltage of 12.6V. Real-time monitoring of loudspeaker behavior is achieved through integrated speaker voltage and current sense. Additionally, real-time diagnostic features include over-current, over-temperature, and short circuits. The Texas Instruments TAS2770 headroom is optimized using the battery tracking peak voltage limiter with brownout prevention through the entire charge cycle of 2S or 3S battery systems. Up to eight devices can share two common buses, I2S/TDM and I2C.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,18 € 21,80 €
2,00 € 50,00 €
1,81 € 181,00 €
Full Reel (Order in multiples of 250)
1,70 € 425,00 €
1,61 € 805,00 €
1,55 € 1.550,00 €
1,52 € 3.800,00 €
1,51 € 7.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.