TAA3040IRTWR

Texas Instruments
595-TAA3040IRTWR
TAA3040IRTWR

Mfr.:

Description:
Audio A/D Converter ICs Quad-channel 768kHz Burr-Brown audio ana

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
768 kHz
32 bit
I2S, SPI
WQFN-24
4 Input
1.65 V
3.6 V
TAA3040
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADC3140EVM-PDK
Number of Channels: 4 Channel
Operating Supply Current: 11.3 mA
Product: Audio ADC
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 104 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 95 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAA3040 Audio Analog-to-Digital Converter (ADC)

Texas Instruments TAA3040 Audio Analog-to-Digital Converter (ADC) is a high-performance ADC that supports simultaneous sampling of up to four analog channels or eight digital channels. This audio ADC supports line and microphone inputs and allows single-ended and differential input configurations. The TAA3040 ADC provides a sample rate of up to 768kHz frequency and features the ability to operate at a single supply voltage of 3.3V or 1.8V. This ADC integrates programmable channel gain, digital volume control, programmable microphone bias voltage, Phase-Locked Loop (PLL), programmable High-Pass Filter (HPF), biquad filters, and low-latency filter modes. These features make the device excellent for space-constrained audio systems in far-field microphone recording applications. The TAA3040 ADC is ideal for smart speakers, IP network cameras, professional microphones and wireless systems, and video conference systems.

In Stock: 2.585

Stock:
2.585 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 € 2,31 €
1,72 € 17,20 €
1,57 € 39,25 €
1,42 € 142,00 €
1,34 € 335,00 €
1,30 € 650,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.