SN75LVPE802RTJT

Texas Instruments
595-SN75LVPE802RTJT
SN75LVPE802RTJT

Mfr.:

Description:
Equalisers 2-channel 8.0-Gbps S ATA Express redrive A 595-SN75LVPE802RTJR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-20
Equalizers
8 Gb/s
3.3 V
80 mA
0 C
+ 85 C
SN75LVPE802
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 3.6 V
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Pd - Power Dissipation: 188 mW
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SATA Express Equalizer and Redriver
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,96 € 3,96 €
3,02 € 30,20 €
2,78 € 69,50 €
2,52 € 252,00 €
Full Reel (Order in multiples of 250)
2,48 € 620,00 €
2,27 € 1.135,00 €
2,20 € 2.200,00 €
2,18 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,49 €
Min:
1

Similar Product

Texas Instruments SN75LVPE802RTJR
Texas Instruments
Equalisers 2-channel 8.0-Gbps S ATA Express redrive A 595-SN75LVPE802RTJT