SN75LVCP422DBR

Texas Instruments
595-SN75LVCP422DBR
SN75LVCP422DBR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 2 Channel SATA 3Gbps Repeater A 595-SN75 A 595-SN75LVCP422DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
3.3 V
3.3 V
0 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Cut Tape
MouseReel
Application: SATA Gen 2.6, eSATA
Brand: Texas Instruments
Operating Supply Current: 77 mA
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: SN75LVCP422
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.867

Stock:
1.867 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,09 € 4,09 €
3,10 € 31,00 €
2,86 € 71,50 €
2,59 € 259,00 €
2,51 € 627,50 €
Full Reel (Order in multiples of 2000)
2,22 € 4.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,67 €
Min:
1

Similar Product

Texas Instruments SN75LVCP422DB
Texas Instruments
Interface - Signal Buffers, Repeaters 2 Channel SATA 3Gbps Repeater A 595-SN75 A 595-SN75LVCP422DBR