SN75LBC171DB

Texas Instruments
595-SN75LBC171DB
SN75LBC171DB

Mfr.:

Description:
SCSI Interface IC Triple Differential Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
RoHS:  
Three Differential Transceiver
5 V
5 V
20 mA
0 C
+ 70 C
SMD/SMT
SSOP-20
Tube
Brand: Texas Instruments
Data Rate: 30 Mb/s
Number of Drivers: 3 Driver
Number of Receivers: 3 Receiver
Operating Supply Voltage: 4.75 V to 5.25 V
Pd - Power Dissipation: 995 mW
Product Type: SCSI Interface IC
Resistance: 12 kOhms
Series: SN75LBC171
Shutdown: Yes
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 70   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,43 € 1.010,10 €
14,00 € 3.920,00 €
13,66 € 7.649,60 €
1.050 Quote