SN75ALS172ADW

Texas Instruments
595-SN75ALS172ADW
SN75ALS172ADW

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad Diff Bus Line

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75ALS172A
SMD/SMT
SOIC-20
Driver
4 Driver
0 Receiver
20 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Operating Supply Current: 55 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Quantities greater than 523 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
4,82 € 48,20 €
4,48 € 112,00 €
3,95 € 395,00 €
3,74 € 935,00 €
3,35 € 1.675,00 €
2,83 € 2.830,00 €
2,72 € 8.160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,43 €
Min:
1

Similar Product

Texas Instruments SN75ALS172ADWR
Texas Instruments
RS-422/RS-485 Interface IC Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS172ADW