SN75ALS170ADWR

Texas Instruments
595-SN75ALS170ADWR
SN75ALS170ADWR

Mfr.:

Description:
SCSI Interface IC Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS170ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
RoHS:  
5 V
5 V
90 mA
0 C
+ 70 C
SMD/SMT
SOIC-20
Reel
Brand: Texas Instruments
Data Rate: 20 Mb/s
Operating Supply Voltage: 5 V
Product Type: SCSI Interface IC
Series: SN75ALS170A
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,10 € 14.200,00 €
4.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,04 €
Min:
1

Similar Product

Texas Instruments SN75ALS170ADW
Texas Instruments
SCSI Interface IC Triple Diff Bus A 59 5-SN75ALS170ADWR A A 595-SN75ALS170ADWR