SN75ALS161DW

Texas Instruments
595-SN75ALS161DW
SN75ALS161DW

Mfr.:

Description:
Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75ALS161DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ALS
20 ns
SOIC-20
TTL
TTL
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 75 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: SN75ALS161
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,11 € 12,11 €
9,86 € 98,60 €
8,38 € 209,50 €
7,96 € 796,00 €
7,89 € 1.972,50 €
7,62 € 3.810,00 €
7,53 € 7.530,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,11 €
Min:
1