SN75ALS160N

Texas Instruments
595-SN75ALS160N
SN75ALS160N

Mfr.:

Description:
Bus Transceivers Octal GP Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
ALS
20 ns
PDIP-20
TTL
TTL
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: Through Hole
Number of Channels: 8 Channel
Operating Supply Current: 80 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: SN75ALS160
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,40 € 44,00 €
4,07 € 81,40 €
3,70 € 370,00 €
3,59 € 933,40 €
3,53 € 1.765,00 €
3,51 € 3.510,00 €
3,48 € 8.700,00 €
5.000 Quote