SN75ALS160DWE4

Texas Instruments
595-SN75ALS160DWE4
SN75ALS160DWE4

Mfr.:

Description:
Bus Transceivers Octal Bus ALT 595-SN 75ALS160DW ALT 595- ALT 595-SN75ALS160DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
ALS
20 ns
SOIC-20
TTL
TTL
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Bus Line Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 80 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: SN75ALS160
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.628

Stock:
4.628 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,26 € 32,60 €
2,99 € 74,75 €
2,71 € 271,00 €
2,58 € 645,00 €
2,50 € 1.250,00 €
2,47 € 2.470,00 €
2,44 € 6.100,00 €

Similar Product

Texas Instruments SN75ALS160DW
Texas Instruments
Bus Transceivers Octal Bus A 595-SN75 ALS160DWR A 595-SN7 A 595-SN75ALS160DWR