SN75ALS057DW

Texas Instruments
595-SN75ALS057DW
SN75ALS057DW

Mfr.:

Description:
Bus Transceivers Quad Bus Interface A 595-SN75ALS057DWR A A 595-SN75ALS057DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
Open Collector
ALS
1 Circuit
18 ns
SOIC-20
TTL
TTL
16 mA
- 400 uA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 40 mA
Pd - Power Dissipation: 1.025 W
Polarity: Inverting
Product: Trapezoidal Bus Transceivers
Product Type: Bus Transceivers
Series: SN75ALS057
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 150   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 1.203,00 €
7,97 € 1.992,50 €
7,74 € 3.870,00 €
7,64 € 7.640,00 €
3.000 Quote