SN75971B2DL

Texas Instruments
595-SN75971B2DL
SN75971B2DL

Mfr.:

Description:
SCSI Interface IC SCSI Differential Co nverter-Data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
RoHS:  
SCSI Termination
5 V
5 V
50 mA
0 C
+ 70 C
SMD/SMT
SSOP-56
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 3 Driver
Number of Receivers: 3 Receiver
Operating Supply Voltage: 4.75 V to 5.25 V
Pd - Power Dissipation: 3.709 W
Product Type: SCSI Interface IC
Series: SN75971B
Shutdown: Yes
Factory Pack Quantity: 20
Subcategory: Interface ICs
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,54 € 47,54 €
38,85 € 388,50 €
36,68 € 733,60 €
35,66 € 3.566,00 €
33,15 € 8.619,00 €