SN75469DR

Texas Instruments
595-SN75469DR
SN75469DR

Mfr.:

Description:
Darlington Transistors Hi Vltg Darlington T ransistor Arrays A A 595-SN75469D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
100 V
500 mA
500 uA
SMD/SMT
SOIC-Narrow-16
0 C
+ 70 C
SN75469
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.348

Stock:
2.348 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,11 € 11,10 €
0,747 € 74,70 €
0,593 € 296,50 €
0,543 € 543,00 €
Full Reel (Order in multiples of 2500)
0,488 € 1.220,00 €
0,441 € 2.205,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,99 €
Min:
1

Similar Product

Texas Instruments SN75469D
Texas Instruments
Darlington Transistors Hi Vltg Darlington T ransistor Arrays A A 595-SN75469DR