SN75462D

Texas Instruments
595-SN75462D
SN75462D

Mfr.:

Description:
Buffers & Line Drivers Dual Hi Current Peri pheral Drivers A 59 A 595-SN75462DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
SOIC-8
300 mA
4.75 V
5.25 V
61 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 725 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 65 ns
Series: SN75462
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,36 € 13,60 €
1,14 € 28,50 €
1,08 € 81,00 €
1,02 € 306,00 €
0,998 € 523,95 €
0,98 € 1.029,00 €
0,955 € 2.435,25 €
0,929 € 4.668,23 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,60 €
Min:
1

Similar Product

Texas Instruments SN75462DR
Texas Instruments
Buffers & Line Drivers Dual Hi Current Peri pheral Drivers A 59 A 595-SN75462D