SN754410NE

Texas Instruments
595-SN754410NE
SN754410NE

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Quad Half-Hs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1 A
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Number of Outputs: 4 Output
Output Voltage: 36 V
Pd - Power Dissipation: 2.075 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: SN754410
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6.167

Stock:
6.167
Can Dispatch Immediately
On Order:
8.700
Expected 8/7/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,89 € 3,89 €
2,95 € 29,50 €
2,71 € 67,75 €
2,45 € 245,00 €
2,33 € 582,50 €
2,25 € 1.125,00 €
2,19 € 2.190,00 €
2,13 € 5.325,00 €