SN75189APWR

Texas Instruments
595-SN75189APWR
SN75189APWR

Mfr.:

Description:
RS-232 Interface IC Quadruple Line Recei ver 14-TSSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-14
SN75189A
Receiver
1 Mb/s
4 Driver
4 Receiver
5.5 V
4.5 V
SMD/SMT
20 mA
0 C
+ 70 C
Without ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1 W
Product: RS-232 Receivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 25 ns
Shutdown: Without Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Quadruple Line Receiver
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN75189A Line Receivers

Texas Instruments SN75189A Line Receivers are monolithic low-power Schottky quadruple line receivers. These are designed to satisfy the requirements of the standard interface between data terminal equipment and data communication equipment as defined by TIA/EIA-232-F. A separate response-control (CONT) terminal is provided for each receiver. A resistor or a resistor and bias-voltage source can be connected between this terminal and the ground to shift the input threshold levels. An external capacitor can be connected between this terminal and the ground to provide input noise filtering.

In Stock: 2.486

Stock:
2.486 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,492 € 4,92 €
0,443 € 11,08 €
0,389 € 38,90 €
0,362 € 90,50 €
0,347 € 173,50 €
0,346 € 346,00 €
Full Reel (Order in multiples of 2000)
0,341 € 682,00 €
0,323 € 1.292,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.