SN75189AD

Texas Instruments
595-SN75189AD
SN75189AD

Mfr.:

Description:
RS-232 Interface IC Quad Line Receiver/L A 595-SN75189ADR A A 595-SN75189ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-14
SN75189A
Receiver
1 Mb/s
0 Driver
4 Receiver
5 V
5 V
SMD/SMT
26 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Receivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN75189A Line Receivers

Texas Instruments SN75189A Line Receivers are monolithic low-power Schottky quadruple line receivers. These are designed to satisfy the requirements of the standard interface between data terminal equipment and data communication equipment as defined by TIA/EIA-232-F. A separate response-control (CONT) terminal is provided for each receiver. A resistor or a resistor and bias-voltage source can be connected between this terminal and the ground to shift the input threshold levels. An external capacitor can be connected between this terminal and the ground to provide input noise filtering.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,946 € 9,46 €
0,835 € 41,75 €
0,767 € 76,70 €
0,753 € 188,25 €
0,724 € 362,00 €
0,701 € 701,00 €
0,626 € 1.565,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,62 €
Min:
1

Similar Product

Texas Instruments SN75189ADR
Texas Instruments
RS-232 Interface IC Quad Line A 595-SN75 189AD A 595-SN75189 A 595-SN75189AD