SN75183D

Texas Instruments
595-SN75183D
SN75183D

Mfr.:

Description:
Buffers & Line Drivers Quad Differential Li ne Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
SOIC-14
- 40 mA
40 mA
4.75 V
5.25 V
18 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18 ns
Series: SN75183
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,04 € 30,40 €
2,79 € 139,50 €
2,51 € 251,00 €
2,38 € 595,00 €
2,37 € 1.185,00 €
2,23 € 2.230,00 €
2,18 € 5.450,00 €