SN75161BDWR

Texas Instruments
595-SN75161BDWR
SN75161BDWR

Mfr.:

Description:
Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75161BDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
20 ns
SOIC-20
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 110 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: SN75161B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.982

Stock:
1.982 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,57 € 3,57 €
2,69 € 26,90 €
2,47 € 61,75 €
2,23 € 223,00 €
2,12 € 530,00 €
2,10 € 1.050,00 €
1,99 € 1.990,00 €
Full Reel (Order in multiples of 2000)
1,98 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,47 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Texas Instruments SN75161BDW
Texas Instruments
Bus Transceivers Octal GP Int Bus A 5 95-SN75161BDWR A 59 A 595-SN75161BDWR