SN75155D

Texas Instruments
595-SN75155D
SN75155D

Mfr.:

Description:
RS-232 Interface IC Line Driver & Rec

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-8
SN75155
Transceiver
400 kb/s
1 Driver
1 Receiver
Full Duplex
12 V
12 V
SMD/SMT
6.1 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 12 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 381

Stock:
381 Can Dispatch Immediately
Quantities greater than 381 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
3,20 € 32,00 €
2,62 € 65,50 €
2,28 € 171,00 €
1,91 € 573,00 €
1,85 € 971,25 €
0,963 € 1.011,15 €
0,955 € 2.435,25 €
0,937 € 4.708,43 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1

Similar Product

Texas Instruments SN75155DR
Texas Instruments
RS-232 Interface IC Line Driver And Rece iver A 595-SN75155D A 595-SN75155D