SN75154NSR

Texas Instruments
595-SN75154NSR
SN75154NSR

Mfr.:

Description:
Bus Receivers Quad Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
4 Receiver
35 mA, 40 mA
SOIC-16
5 V
5 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Data Rate: 1 Mb/s
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 625 mW
Product Type: Bus Receivers
Propagation Delay Time: 11 ns
Series: SN75154
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,23 € 2.460,00 €