SN75150P

Texas Instruments
595-SN75150P
SN75150P

Mfr.:

Description:
RS-232 Interface IC Dual Line Driver/LIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
PDIP-8
SN75150
Driver
450 kb/s
2 Driver
0 Receiver
Half Duplex
12 V
12 V
Through Hole
20 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 12 V
Product: RS-232 Drivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 60 ns
Shutdown: Without Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,30 € 23,00 €
1,99 € 99,50 €
1,98 € 198,00 €
1,87 € 467,50 €
1,82 € 910,00 €
1,74 € 1.740,00 €
1,69 € 4.225,00 €
1,65 € 8.250,00 €