SN751178N

Texas Instruments
595-SN751178N
SN751178N

Mfr.:

Description:
Bus Transceivers Dual Diff Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
1 Circuit
PDIP-16
4.75 V
5.25 V
- 20 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Line Transmitter / Receiver
Mounting Style: Through Hole
Operating Supply Current: 110 mA
Product Type: Bus Transceivers
Series: SN751178
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
5,83 € 58,30 €
5,40 € 135,00 €
4,94 € 494,00 €
4,71 € 1.177,50 €
4,58 € 2.290,00 €
4,45 € 4.450,00 €
4,23 € 10.575,00 €