SN751177N

Texas Instruments
595-SN751177N
SN751177N

Mfr.:

Description:
RS-422/RS-485 Interface IC Dual Diff Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN751177
Through Hole
PDIP-16
Transceiver
2 Driver
2 Receiver
10 Mb/s
5.25 V
4.75 V
- 20 C
+ 85 C
Tube
Brand: Texas Instruments
Operating Supply Current: 110 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,50 € 7,50 €
5,82 € 58,20 €
5,27 € 131,75 €
4,82 € 482,00 €
4,53 € 1.132,50 €
4,49 € 2.245,00 €
4,39 € 4.390,00 €
4,23 € 10.575,00 €