SN75116N

Texas Instruments
595-SN75116N
SN75116N

Mfr.:

Description:
Bus Transceivers Diff Line Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
PDIP-16
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: Through Hole
Operating Supply Current: 60 mA
Product Type: Bus Transceivers
Series: SN75116
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,68 € 10,68 €
8,69 € 86,90 €
7,39 € 184,75 €
7,28 € 728,00 €
6,91 € 1.727,50 €
6,71 € 3.355,00 €
6,64 € 6.640,00 €
3.000 Quote