SN75110ADR

Texas Instruments
595-SN75110ADR
SN75110ADR

Mfr.:

Description:
Buffers & Line Drivers DUAL LINE DRIVER A 5 95-SN75110AD A 595- A 595-SN75110AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
SOIC-14
- 12 mA
12 mA
23 mA
4.75 V
5 V
35 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: V.35
Number of Channels: 2 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15 ns
Series: SN75110A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.052

Stock:
2.052 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,783 € 7,83 €
0,709 € 17,73 €
0,626 € 62,60 €
0,587 € 146,75 €
0,563 € 281,50 €
0,538 € 538,00 €
Full Reel (Order in multiples of 2500)
0,48 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments SN75110AD
Texas Instruments
Buffers & Line Drivers Dual Line Driver/LIN