SN75107AD

Texas Instruments
595-SN75107AD
SN75107AD

Mfr.:

Description:
Bus Receivers Dual Line A 595-SN75 107ADR A 595-SN7510 A 595-SN75107ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
2 Receiver
Differential
30 mA
SOIC-14
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Bus Receivers
Series: SN75107A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,35 € 33,50 €
2,85 € 142,50 €
2,68 € 268,00 €
2,48 € 620,00 €
2,47 € 1.235,00 €
2,39 € 2.390,00 €
2,37 € 5.925,00 €