SN74V293-6PZA

Texas Instruments
595-SN74V293-6PZA
SN74V293-6PZA

Mfr.:

Description:
FIFO 65536 x 18 Synch FIF O Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
9 bit, 18 bit
Unidirectional
1.125 Mbit
Synchronous
128 k x 9, 64 k x 18
2 Circuit
166 MHz
4.5 ns
3.45 V
3.15 V
35 mA
0 C
+ 70 C
LQFP-80
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74V293
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542329000
CNHTS:
8542329090
CAHTS:
8542390000
USHTS:
8542320071
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,65 € 56,65 €
50,71 € 507,10 €
49,78 € 1.244,50 €
45,64 € 2.282,00 €
45,63 € 4.106,70 €