SN74S85N

Texas Instruments
595-SN74S85N
SN74S85N

Mfr.:

Description:
Logic Comparators 4-bit binary or BCD Magnitude Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
PDIP-16
12 ns
4.75 V
5.25 V
115 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 1 mA
Low Level Output Current: 20 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74S85
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
4,72 € 47,20 €
4,36 € 109,00 €
3,98 € 398,00 €
3,79 € 947,50 €
3,72 € 1.860,00 €
3,66 € 3.660,00 €
3,58 € 8.950,00 €