SN74S283N

Texas Instruments
595-SN74S283N
SN74S283N

Mfr.:

Description:
Logic Adder & Subtractor 4bit Binary Full

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
S
11 ns, 12 ns, 18 ns
10 mA, 20 mA
- 1 mA, - 500 uA
PDIP-16
4.75 V
5.25 V
510 mW
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Binary Full Adders With Fast Carry
Logic Type: Bipolar
Mounting Style: Through Hole
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Product Type: Logic Adder & Subtractor
Series: SN74S283
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,36 € 12,36 €
10,06 € 100,60 €
8,54 € 213,50 €
8,03 € 803,00 €
7,99 € 1.997,50 €
7,76 € 3.880,00 €
7,68 € 7.680,00 €
2.500 Quote