SN74LVT245BDWR

Texas Instruments
595-SN74LVT245BDWR
SN74LVT245BDWR

Mfr.:

Description:
Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BDW A 595-SN74LVT245BDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVT
8 Circuit
2.3 ns
SOIC-20
LVTTL
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Octal bus transceiver is designed specifically for low-voltage
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVT245B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
2.000
Expected 10/5/2026
2.000
Expected 10/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,729 € 7,29 €
0,66 € 16,50 €
0,601 € 60,10 €
0,547 € 136,75 €
0,53 € 265,00 €
0,522 € 522,00 €
Full Reel (Order in multiples of 2000)
0,491 € 982,00 €
0,478 € 1.912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,14 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments SN74LVT245BDW
Texas Instruments
Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BDWR A 595-SN74LVT245BDWR