SN74LVCZ240APWR

Texas Instruments
595-SN74LVCZ240APWR
SN74LVCZ240APWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVCZ240APW A A 595-SN74LVCZ240APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVCZ
8 Input
3 Output
Inverting
TSSOP-20
- 24 mA
24 mA
100 uA
2.7 V
3.6 V
100 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns at 2.7 V, 6.5 ns at 3.3 V
Series: SN74LVCZ240A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.217

Stock:
1.217 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
1,02 € 10,20 €
0,912 € 91,20 €
0,85 € 212,50 €
0,814 € 407,00 €
0,788 € 788,00 €
Full Reel (Order in multiples of 2000)
0,488 € 976,00 €
0,475 € 1.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,28 €
Min:
1

Similar Product

Texas Instruments SN74LVCZ240APW
Texas Instruments
Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVCZ240APWR