SN74LVC86ANS

Texas Instruments
595-SN74LVC86ANS
SN74LVC86ANS

Mfr.:

Description:
Logic Gates A 595-SN74LVC86ANSR A 595-SN74LVC86ANSR A 595-SN74LVC86ANSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
4.6 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Output Voltage: 3.6 V
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 50
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,833 € 8,33 €
0,708 € 35,40 €
0,668 € 66,80 €
0,628 € 157,00 €
0,603 € 301,50 €
0,582 € 582,00 €
0,561 € 1.402,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,46 €
Min:
1

Similar Product

Texas Instruments SN74LVC86ANSR
Texas Instruments
Logic Gates Quadruple 2-Input Ex clusive-OR Gate