SN74LVC652ADW

Texas Instruments
595-SN74LVC652ADW
SN74LVC652ADW

Mfr.:

Description:
Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652ADWR A A 595-SN74LVC652ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
8 Circuit
8.4 ns
SOIC-24
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: The SN54LVC652A octal bus transceiver and register is designed for 2.7-V to 3.6-V VCC operation
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: SN74LVC652A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.839

Stock:
1.839 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,41 € 14,10 €
1,22 € 30,50 €
1,12 € 112,00 €
1,05 € 262,50 €
1,01 € 505,00 €
0,972 € 972,00 €
0,955 € 2.387,50 €
0,92 € 4.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,53 €
Min:
1

Similar Product

Texas Instruments SN74LVC652ADWR
Texas Instruments
Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652ADW