SN74LVC3G98BQAR

Texas Instruments
595-SN74LVC3G98BQAR
SN74LVC3G98BQAR

Mfr.:

Description:
Logic Gates Three-channel 1.2V t o 3.6V multiple-fun

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, Inverter, Noninverter
3 Gate
LVC
9 Input
WQFN-14
3 Output
24 mA
- 24 mA
5.6 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 3.6 V
Product: Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC3G98
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC3G98/SN74LVC3G98-Q1 Multiple-Function Gates

Texas Instruments SN74LVC3G98/SN74LVC3G98-Q1 Configurable Multiple-Function Gates that have Schmitt-trigger inputs. Eight patterns of a 3-bit input determine the output state. Users can choose MUX, NAND, AND, OR, NOR, inverter, and non-inverter logic functions. The SN74LVC3G98-Q1 devices are AEC-Q100 qualified for automotive applications. These gates are used to enable digital signals and combine power good signals.

In Stock: 2.957

Stock:
2.957 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,592 € 5,92 €
0,534 € 13,35 €
0,47 € 47,00 €
0,44 € 110,00 €
0,421 € 210,50 €
Full Reel (Order in multiples of 3000)
0,387 € 1.161,00 €
0,378 € 2.268,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.